+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLU1GU04MUTCG

IC: digital; NOT; Ch: 1; IN: 1; CMOS; SMD; uDFN6; 1.65÷5.5VDC; 40uA

Manufacturer: ONSEMI

Manufacturer part number:
NLU1GU04MUTCG
TME Symbol:
NLU1GU04MUTCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
single, 1
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
uDFN6
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
40µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters ONSEMI
*
NLU1GU04MUTCG
Product withdrawn from the offer
Use the specification table below to search for similar products