+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | buffer, non-inverting | |
Number of channels | 2 | |
Technology | CMOS | |
Mounting | SMD | |
Case | uDFN6 | |
Operating temperature | -55...125°C | |
Kind of package | reel, tape | |
Quiescent current | 40µA | |
Kind of input | with Schmitt trigger |