+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV08JT10N

Inductor: wire; SMD; 1008; 0.01uH; 530mA; R: 260mΩ; ±5%


Manufacturer: Viking

Manufacturer part number:
NLV08JT10N
TME Symbol:
NLV08JT10N

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
10nH
Operating current
0.53A
Resistance
0.26Ω
Tolerance
±5%
Resonant frequency
2150MHz
Q factor
15
Test frequency
100MHz
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NLV08JT10N
1640 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts