+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1008 | |
Case - mm | 2520 | |
Inductance | 47nH | |
Operating current | 0.36A | |
Resistance | 0.5Ω | |
Tolerance | ±5% | |
Resonant frequency | 1.2GHz | |
Q factor | 20 | |
Test frequency | 100MHz |