+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV08MTC2R2

Inductor: wire; SMD; 1008; 2.2uH; 390mA; R: 500mΩ; ±20%

Manufacturer: Viking

Manufacturer part number:
NLV08MTC2R2
TME Symbol:
NLV08MTC2R2

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
2.2µH
Operating current
0.39A
Resistance
0.5Ω
Tolerance
±20%
Resonant frequency
95MHz
Q factor
20
Test frequency
7.96MHz
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NLV08MTC2R2
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 4 000)