+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV10JT100

Inductor: wire; SMD; 1210; 10uH; 150mA; R: 2.1Ω; ±5%


Manufacturer: Viking

Manufacturer part number:
NLV10JT100
TME Symbol:
NLV10JT100

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
10µH
Operating current
0.15A
Resistance
2.1Ω
Tolerance
±5%
Resonant frequency
30MHz
Q factor
30
Test frequency
2.52MHz
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NLV10JT100
5980 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs