+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 18nH | |
Operating current | 0.45A | |
Resistance | 0.18Ω | |
Tolerance | ±5% | |
Resonant frequency | 1.9GHz | |
Q factor | 21 | |
Test frequency | 100MHz |