+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 4.7µH | |
Operating current | 0.22A | |
Resistance | 1.5Ω | |
Tolerance | ±5% | |
Resonant frequency | 50MHz | |
Q factor | 30 | |
Test frequency | 7.96MHz |