+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV10JT560

Inductor: wire; SMD; 1210; 56uH; 55mA; R: 8Ω; ±5%


Manufacturer: Viking

Manufacturer part number:
NLV10JT560
TME Symbol:
NLV10JT560

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
56µH
Operating current
55mA
Resistance
Tolerance
±5%
Resonant frequency
13MHz
Q factor
30
Test frequency
2.52MHz
Gross weight0.063 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NLV10JT560
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.