+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV10JTR82

Inductor: wire; SMD; 1210; 0.82uH; 450mA; R: 650mΩ; ±5%


Manufacturer: Viking

Manufacturer part number:
NLV10JTR82
TME Symbol:
NLV10JTR82

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.82µH
Operating current
0.45A
Resistance
0.65Ω
Tolerance
±5%
Resonant frequency
140MHz
Q factor
30
Test frequency
25.2MHz
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NLV10JTR82
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD