+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 8bit, asynchronous, parallel in, serial output, static shift register | |
Number of channels | 1 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOIC16 | |
Family | HEF4000B | |
Kind of package | reel, tape | |
Number of inputs | 11 | |
Operating temperature | -55...125°C |