+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | asynchronous counter | |
Technology | TTL | |
Mounting | SMD | |
Case | SO14 | |
Family | HEF4000B | |
Operating temperature | -55...125°C | |
Kind of package | reel, tape | |
Quiescent current | 600µA | |
Application | automotive industry |