+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV14044BDR2G

IC: digital; RS latch; Ch: 4; CMOS; 3÷18VDC; SMD; SOIC16; -55÷125°C

Manufacturer: ONSEMI

Manufacturer part number:
NLV14044BDR2G
TME Symbol:
NLV14044BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
RS latch
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Family
HEF4000B
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches ONSEMI,
*
NLV14044BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 500)