+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV17SZ125DFT2G

IC: digital; buffer,non-inverting; Ch: 1; CMOS; SMD; SC88A; 10uA


Manufacturer: ONSEMI

Manufacturer part number:
NLV17SZ125DFT2G
TME Symbol:
NLV17SZ125DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SC88A
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
10µA
Application
automotive industry
Supply voltage
  • 1.65...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
NLV17SZ125DFT2G
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.