+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV32T-012J-EF

Inductor: ferrite; SMD; 1210; 12nH; 450mA; R: 0.14Ω; ±5%; -40÷105°C


Manufacturer: TDK

Manufacturer part number:
NLV32T-012J-EF
TME Symbol:
NLV32T-012J-EF

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Inductance
12nH
Operating current
0.45A
Resistance
0.14Ω
Tolerance
±5%
Resonant frequency
2.3GHz
Q factor
17
Test frequency
100MHz
Operating temperature
-40...105°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
NLV32T-012J-EF
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 50000 pcs - 0.08 USDGross price for quantities from 50000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.