+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1210 | |
Inductance | 68nH | |
Operating current | 0.45A | |
Resistance | 0.36Ω | |
Tolerance | ±5% | |
Resonant frequency | 1GHz | |
Q factor | 27 | |
Test frequency | 100MHz | |
Operating temperature | -40...105°C |