+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1210 | |
Inductance | 12µH | |
Operating current | 0.14A | |
Resistance | 2.5Ω | |
Tolerance | ±5% | |
Resonant frequency | 20MHz | |
Q factor | 30 | |
Test frequency | 2.52MHz | |
Operating temperature | -40...105°C |