+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV74HC4020ADTR2G

IC: digital; 14-stage,binary ripple counter; Ch: 1; IN: 2; CMOS; HC

Manufacturer: ONSEMI

Manufacturer part number:
NLV74HC4020ADTR2G
TME Symbol:
NLV74HC4020ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
14-stage, binary ripple counter
Number of channels
1
Number of inputs
2
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
TSSOP16
Family
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
NLV74HC4020ADTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.