+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLV74HC74ADTR2G

IC: digital; D flip-flop; Ch: 2; CMOS,TTL; HC; SMD; TSSOP14; 80uA

Manufacturer: ONSEMI

Manufacturer part number:
NLV74HC74ADTR2G
TME Symbol:
NLV74HC74ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS, TTL
Manufacturer series
HC
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Quiescent current
80µA
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
NLV74HC74ADTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order