+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLVX1G74MUTCG

IC: digital; D flip-flop; Ch: 1; CMOS; SMD; UQFN8; 10uA; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NLVX1G74MUTCG
TME Symbol:
NLVX1G74MUTCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
UQFN8
Operating temperature
-40...85°C
Quiescent current
10µA
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 1.65...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
NLVX1G74MUTCG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order