+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NMA1205DC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMA1205DC
TME Symbol:
NMA1205DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP
Mounting
THT
Manufacturer series
NMA
Body dimensions
19.5x9.8x6.8mm
Efficiency
69%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.4 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMA1205DC
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD
Packaging method by the manufacturer:
Tube = 25 pcs