+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 33mA | |
Output current 2 | 33mA | |
Case | SIP7 | |
Mounting | PCB | |
Body dimensions | 19.5x10x6mm | |
Efficiency | 80% | |
Operating temperature | 0...70°C | |
Switching frequency | 100kHz | |
Insulation voltage | 1kV | |
Number of outputs | 2 |