+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | NME | |
Body dimensions | 11.6x9.9x6.9mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |