+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NME2415SC

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Iout: 67mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NME2415SC
TME Symbol:
NME2415SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output current
67mA
Case
SIP
Mounting
THT
Manufacturer series
NME
Body dimensions
11.53x6.1x10mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.41 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NME2415SC
27 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 105 pcs - 8.86 USDGross price for quantities from 105 pcs - 8.86 USD
Net price for quantities from 175 pcs - 8.53 USDGross price for quantities from 175 pcs - 8.53 USD
Net price for quantities from 210 pcs - 8.40 USDGross price for quantities from 210 pcs - 8.40 USD
Net price for quantities from 350 pcs - 8.01 USDGross price for quantities from 350 pcs - 8.01 USD
Net price for quantities from 630 pcs - 7.58 USDGross price for quantities from 630 pcs - 7.58 USD
Net price for quantities from 840 pcs - 7.36 USDGross price for quantities from 840 pcs - 7.36 USD
Net price for quantities from 1000 pcs - 7.24 USDGross price for quantities from 1000 pcs - 7.24 USD
Net price for quantities from 1680 pcs - 7.10 USDGross price for quantities from 1680 pcs - 7.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.