+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NMID09

Counter; digital,mounting; for DIN rail mounting; single-phase

NEW

Manufacturer: LUMEL

Manufacturer part number:
NMID09
TME Symbol:
NMID09

Specification

Manufacturer
LUMEL
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
single-phase
Measurement
active electric energy, apparent electric energy, reactive electric energy
Kind of display used
LCD
Maximum current
6A
Rated voltage
0.23kV
Input voltage
184...276V
Operating frequency
49...51Hz
Accuracy
1%
Accuracy class
B
Output
pulse output SO
Interface
ModBus
Communictions protocol
Modbus RTU
Measuring instrument features
MID certificate
IP rating
IP51
Operating temperature
-25...55°C
Dimensions (W x H x D)
35x90x65mm
Kind of measurement
direct
Illumination
yes
Gross weight300 g
See other products in this category: Energy Meters LUMEL,
*
NMID09
0 in TME stock
Net price for quantities from 1 pcs - 67.27 USDGross price for quantities from 1 pcs - 67.27 USD
Net price for quantities from 3 pcs - 64.86 USDGross price for quantities from 3 pcs - 64.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.