+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | counter | |
Kind of meter | digital, mounting | |
Mounting | for DIN rail mounting | |
Kind of network | single-phase | |
Measurement | active electric energy, active power, apparent electric energy, frequency, reactive electric energy, reactive power | |
Kind of display used | LCD | |
Maximum current | 0.12A | |
Rated voltage | 0.23kV | |
Input voltage | 193...253V | |
Operating frequency | 49...51Hz | |
Accuracy | 1% | |
Accuracy class | B | |
Output | pulse output SO | |
Interface | ModBus | |
Communictions protocol | Modbus RTU | |
Measuring instrument features | MID certificate | |
IP rating | IP51 | |
Operating temperature | -25...55°C | |
Dimensions (W x H x D) | 17.9x95.5x65mm | |
Kind of measurement | direct | |
Illumination | yes |