+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NMID11LITE

Counter; digital,mounting; for DIN rail mounting; single-phase


Manufacturer: LUMEL

Manufacturer part number:
NMID11LITE
TME Symbol:
NMID11LITE

Specification

Manufacturer
LUMEL
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
single-phase
Measurement
active electric energy, active power, apparent electric energy, frequency, reactive electric energy, reactive power
Kind of display used
LCD
Maximum current
0.12A
Rated voltage
0.23kV
Input voltage
193...253V
Operating frequency
49...51Hz
Accuracy
1%
Accuracy class
B
Output
pulse output SO
Measuring instrument features
MID certificate
IP rating
IP51
Operating temperature
-25...55°C
Dimensions (W x H x D)
17.9x95.5x65mm
Kind of measurement
direct
Illumination
yes
Gross weight300 g
See other products in this category: Energy Meters LUMEL,
*
NMID11LITE
0 in TME stock
Net price for quantities from 1 pcs - 50.26 USDGross price for quantities from 1 pcs - 50.26 USD
Net price for quantities from 3 pcs - 48.38 USDGross price for quantities from 3 pcs - 48.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.