+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NMV0512SAC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 84mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV0512SAC
TME Symbol:
NMV0512SAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
84mA
Case
SIP
Mounting
THT
Manufacturer series
NMV
Body dimensions
19.5x6x10mm
Efficiency
77%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.11 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMV0512SAC
69 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 10 pcs - 8.70 USDGross price for quantities from 10 pcs - 8.70 USD
Net price for quantities from 25 pcs - 8.07 USDGross price for quantities from 25 pcs - 8.07 USD
Net price for quantities from 50 pcs - 7.53 USDGross price for quantities from 50 pcs - 7.53 USD
Net price for quantities from 100 pcs - 6.94 USDGross price for quantities from 100 pcs - 6.94 USD
Net price for quantities from 125 pcs - 6.74 USDGross price for quantities from 125 pcs - 6.74 USD
Net price for quantities from 250 pcs - 6.13 USDGross price for quantities from 250 pcs - 6.13 USD
Net price for quantities from 500 pcs - 5.51 USDGross price for quantities from 500 pcs - 5.51 USD
Net price for quantities from 625 pcs - 5.31 USDGross price for quantities from 625 pcs - 5.31 USD
Net price for quantities from 1000 pcs - 5.27 USDGross price for quantities from 1000 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs