+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.2 | |
Transmitter output power | 8dBm | |
Range | 700m | |
Communictions protocol | IEEE 802.15.4 | |
Receiver sensitivity | -104dBm | |
Mounting | SMD | |
Dimensions | 10.4x14.3x1.7mm | |
Band | 2.4GHz | |
Memory | 512kB RAM 1MB FLASH | |
Kind of architecture | Cortex M33 | |
Important information | ||
Manufacturer series | NORA-B1 | |
Number of inputs/outputs | 48/46 | |
Additional functions | NFC | |
Number of A/D channels | 8 | |
Operating temperature | -40...105°C |