+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NORA-B126-00B

Module: Bluetooth Low Energy; Bluetooth: 5.2; 13dBm; Range: 1.5km

Manufacturer: u-blox

Manufacturer part number:
NORA-B126-00B
TME Symbol:
NORA-B126-00B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.2
Transmitter output power
13dBm
Range
1.5km
Receiver sensitivity
-109dBm
Mounting
SMD
Dimensions
14.3x10.4x1.7mm
Ciphering
AES128
Memory
512kB RAM 1MB FLASH
Kind of architecture
Cortex M33
Important information
Sales restrictions
Manufacturer series
NORA-B1
Number of inputs/outputs
46
Operating temperature
-40...105°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PDM
  • PWM
  • QSPI
  • SPI
  • UART
  • USB
Communications modules features
  • antenna
  • integrated microcontroller
Gross weight2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
NORA-B126-00B
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.