+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NP0079N

Extender Ethernet; S/FTP; Cat 6a; RJ45 socket,RJ45 plug; Cu; 0.2m


Manufacturer: LOGILINK

Manufacturer part number:
NP0079N
TME Symbol:
NP0079N

Specification

Manufacturer
LOGILINK
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6a
Kind of core
Cu
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable length
0.2m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
26AWG
Contact plating
gold-plated
Cable structure
4x2x26AWG
Kind of material
halogen free
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight28.4 g
Certificates
EAN code4052792069372
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
NP0079N
17 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 20 pcs - 4.10 USDGross price for quantities from 20 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs