+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO + SPST-NC | |
DC contacts rating @R | 3A / 32V DC | |
Switching method | ON-(ON) | |
IP rating | IP68 | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 25000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | round | |
Mounting hole dimensions | Ø12.3mm | |
Contact material | copper | |
Contact plating | nickel plated, silver plated | |
Actuator colour | black | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Manufacturer series | NP | |
Kind of package | bulk | |
Operating temperature | -40...85°C |