+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NP8S2R203GE

Switch: push-button; Pos: 2; SPST NC + NO; 0.01A/5VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
NP8S2R203GE
TME Symbol:
NP8S2R203GE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
DC contacts rating @R
0.01A / 5V DC
Switching method
ON-(ON)
IP rating
IP68
Illumination
none
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
8N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø12.3mm
Body colour
black
Contact plating
gold-plated, silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel
Manufacturer series
NP
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
NP8S2R203GE
0 in TME stock
Net price for quantities from 1 pcs - 40.27 USDGross price for quantities from 1 pcs - 40.27 USD
Net price for quantities from 10 pcs - 35.48 USDGross price for quantities from 10 pcs - 35.48 USD
Net price for quantities from 25 pcs - 30.33 USDGross price for quantities from 25 pcs - 30.33 USD
Net price for quantities from 40 pcs - 27.35 USDGross price for quantities from 40 pcs - 27.35 USD
Net price for quantities from 80 pcs - 26.32 USDGross price for quantities from 80 pcs - 26.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.