+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NP8S2T203QE

Switch: push-button; Pos: 2; SPST-NO + SPST-NC; 3A/32VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
NP8S2T203QE
TME Symbol:
NP8S2T203QE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
DC contacts rating @R
3A / 32V DC
Switching method
ON-(ON)
IP rating
IP68
Illumination
none
Leads
for soldering
Electrical life
25000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø12.3mm
Contact material
copper
Contact plating
nickel plated, silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel
Manufacturer series
NP
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
NP8S2T203QE
0 in TME stock
Net price for quantities from 1 pcs - 33.13 USDGross price for quantities from 1 pcs - 33.13 USD
Net price for quantities from 10 pcs - 28.62 USDGross price for quantities from 10 pcs - 28.62 USD
Net price for quantities from 25 pcs - 26.35 USDGross price for quantities from 25 pcs - 26.35 USD
Net price for quantities from 40 pcs - 25.40 USDGross price for quantities from 40 pcs - 25.40 USD
Net price for quantities from 80 pcs - 24.30 USDGross price for quantities from 80 pcs - 24.30 USD
Net price for quantities from 500 pcs - 22.84 USDGross price for quantities from 500 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.