+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NPC1602LRS-GWT-H

Display: LCD; alphanumeric; STN Positive; 16x2; 80x36x12.7mm; LED


Manufacturer: POWERTIP

Manufacturer part number:
NPC1602LRS-GWT-H
TME Symbol:
NPC1602LRS-GWT-H

Specification

Manufacturer
POWERTIP
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Dimensions
80x36x12.7mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Luminosity
30...35cd/m2
Contrast
5:1
Supported character set
Cyrillic, English
Wavelength
568...574nm
Supply voltage
  • 4.5...5.5V DC
Interface
  • 8bit
  • 6800
Gross weight34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays POWERTIP,
*
NPC1602LRS-GWT-H
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
Packaging method by the manufacturer:Cardboard = 39 pcs