+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Positive | |
Number of characters (columns x lines) | 16x2 | |
Dimensions | 85x30x12.7mm | |
Window dimensions (H x W) | 66x16mm | |
Illumination | LED | |
Backlight colour | yellow-green | |
Kind of controller | ST7066U | |
Character width | 2.95mm | |
Digit height | 5.55mm | |
Number of pins | 14 | |
Connector pinout layout | 2x7 | |
Contacts pitch | 2.54mm | |
Luminosity | 30...35cd/m2 | |
Contrast | 5:1 | |
Supported character set | English, Europe | |
Wavelength | 569...575nm |