+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NPC2002WRP-BWA-I

Display: LCD; alphanumeric; STN Negative; 20x2; 116x37x13.3mm; LED


Manufacturer: POWERTIP

Manufacturer part number:
NPC2002WRP-BWA-I
TME Symbol:
NPC2002WRP-BWA-I

Specification

Manufacturer
POWERTIP
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x2
Dimensions
116x37x13.3mm
Window dimensions (H x W)
85x18.5mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Luminosity
40...65cd/m2
Contrast
124:1
Chromatic coordinates
x: 0.25; y: 0.29
Supported character set
English, Japanese
Supply voltage
  • 4.5...5.5V DC
Interface
  • 8bit
  • 6800
Gross weight54.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays POWERTIP,
*
NPC2002WRP-BWA-I
0 in TME stock
No. of pieces (Multiple of: 190)
Minimum order quantity: 190.
Multiple of: 190.
Product for special order
Packaging method by the manufacturer:
Cardboard = 26 pcs