+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NQ0221000000G

Connector: PCB terminal block; terminal; NQ; 9A; 300V; PIN: 2; 4mm

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
NQ0221000000G
TME Symbol:
NQ0221000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
NQ
Current rating
9A
Rated voltage
0.3kV
Number of pins
2
Mechanical mounting
on PCBs
Electrical mounting
SMT, spring clamp
Contact material
copper alloy
Contact plating
tinned
Body material
thermoplastic
Body colour
black
Contacts pitch
4mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
NQ0221000000G
0 in TME stock
Net price for quantities from 4800 pcs - 0.87 USDGross price for quantities from 4800 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)