+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NQ02WGF3003TCE

Resistor: thick film; 300kΩ; SMD; 0402; 60mW; ±1%; NQ; 50V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
NQ02WGF3003TCE
TME Symbol:
NQ02WGF3003TCE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
300kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
60mW
Tolerance
±1%
Manufacturer series
NQ
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
NQ02WGF3003TCE
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.