+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | NQ | |
Current rating | 5A | |
Rated voltage | 0.3kV | |
Number of pins | 4 | |
Mechanical mounting | on PCBs | |
Electrical mounting | SMT, spring clamp | |
Contact material | copper alloy | |
Contact plating | tinned | |
Body material | thermoplastic | |
Body colour | black | |
Contacts pitch | 2.5mm |