+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NQ06W4D2002T5E

Resistor: thick film; 20kΩ; SMD; 1206; 250mW; ±0.5%; NQ; 200V


Manufacturer: ROYALOHM

Manufacturer part number:
NQ06W4D2002T5E
TME Symbol:
NQ06W4D2002T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
20kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.5%
Manufacturer series
NQ
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
NQ06W4D2002T5E
0 in TME stock
Net price for quantities from 75000 pcs - 0.02 USDGross price for quantities from 75000 pcs - 0.02 USD
No. of pieces (Multiplicity: 75 000)
Minimum order quantity: 75 000.
Multiplicity: 75 000.