+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NORDIC SEMICONDUCTOR
Manufacturer | NORDIC SEMICONDUCTOR | |
Type of integrated circuit | SoC | |
Case | QFN48 | |
Memory | 16kB RAM 256kB FLASH | |
Mounting | SMD | |
Number of inputs/outputs | 31 | |
Number of 16bit timers | 3 | |
Bluetooth version | BLE | |
Kind of architecture | Cortex M0 | |
Data transfer rate | 2Mbps | |
TX/RX supply current | 11.8/13mA | |
Receiver sensitivity | -96dBm | |
Transmitter output power | 4dBm | |
Ciphering | AES128 | |
Band | 2.4GHz | |
Kind of core | 32-bit |