+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NRF52810-QCAA-R7

IC: SoC; QFN32; 24kBRAM,192kBFLASH; Bluetooth: 5.0,BLE; 1.7÷3.6VDC


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52810-QCAA-R7
TME Symbol:
NRF52810-QCAA-R7

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN32
Memory
24kB RAM 192kB FLASH
Mounting
SMD
Number of inputs/outputs
16
Bluetooth version
5.0, BLE
Kind of architecture
Cortex M4
Data transfer rate
2Mbps
TX/RX supply current
4.6/4.6mA
Receiver sensitivity
-96dBm
Transmitter output power
4dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C
  • SPI Master
  • SPI Slave
  • UART
Supply voltage
  • 1.7...3.6V DC
Integrated circuit features
  • DMA
  • PPI
  • PWM
  • RNG
  • RSSI
  • RTC
Gross weight0.357 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF52810-QCAA-R7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 250 pcs - 1.90 USDGross price for quantities from 250 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Net price for quantities from 1500 pcs - 1.74 USDGross price for quantities from 1500 pcs - 1.74 USD