+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NRF52811-QCAA-R

IC: SoC; Bluetooth: 5.1,BLE; 4dBm; I2C,PDM,PWM,QDEC,SPI,UART; SMD


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52811-QCAA-R
TME Symbol:
NRF52811-QCAA-R

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Bluetooth version
5.1, BLE
Transmitter output power
4dBm
Communictions protocol
ANT™, IEEE 802.15.4, Thread, ZigBee
Receiver sensitivity
-97dBm
Mounting
SMD
Case
QFN32
Ciphering
AES128
Data transfer rate
2Mbps
TX/RX supply current
4.6/4.6mA
Band
2.4GHz
Memory
24kB RAM 192kB FLASH
Kind of architecture
Cortex M4
Number of inputs/outputs
32
Number of 32bit timers
3
Number of 16bit timers
3
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C
  • PDM
  • PWM
  • QDEC
  • SPI
  • UART
Integrated circuit features
  • internal temperature sensor
  • RNG
Gross weight0.28 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules NORDIC SEMICONDUCTOR,
*
NRF52811-QCAA-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4 000.
Multiple of: 1.
Net price for quantities from 4000 pcs - 1.81 USDGross price for quantities from 4000 pcs - 1.81 USD