+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NRF52832-QFAA-R7

IC: SoC; QFN48; 64kBRAM,512kBFLASH; 16bit timers: 3; 1.7÷3.6VDC


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52832-QFAA-R7
TME Symbol:
NRF52832-QFAA-R7

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN48
Memory
64kB RAM 512kB FLASH
Mounting
SMD
Number of inputs/outputs
32
Number of 16bit timers
3
Number of 32bit timers
5
Bluetooth version
5.0, BLE, Mesh
Kind of architecture
Cortex M4
Data transfer rate
2Mbps
TX/RX supply current
5.3/5.4mA
Communictions protocol
ANT™
Receiver sensitivity
-96dBm
Transmitter output power
4dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C x2
  • I2S
  • SPI x3
  • SWD
  • UART
Supply voltage
  • 1.7...3.6V DC
Integrated circuit features
  • DMA
  • internal temperature sensor
  • NFC-A Tag
  • PPI
  • PWM
  • RSSI
  • RTC
Gross weight0.168 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF52832-QFAA-R7
346 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 100 pcs - 3.04 USDGross price for quantities from 100 pcs - 3.04 USD
Packaging method by the manufacturer:Reel = 1 000 pcs