+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NRF5340-QKAA-R7

IC: SoC; QFN48; 256kBRAM,1MBFLASH; 32bit timers: 6; 1.7÷5.5VDC


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF5340-QKAA-R7
TME Symbol:
NRF5340-QKAA-R7

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN48
Memory
256kB RAM 1MB FLASH
Mounting
SMD
Number of inputs/outputs
48
Number of 32bit timers
6
Bluetooth version
BLE, Mesh
Kind of architecture
Cortex M33
Data transfer rate
2Mbps
TX/RX supply current
3.2/2.6mA
Communictions protocol
ANT™, IEEE 802.15.4, NFC, Thread, ZigBee
Receiver sensitivity
-98dBm
Transmitter output power
3dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2S
  • PDM
  • PWM
  • QDEC
  • QSPI
  • SPI
  • UART
  • USB
Supply voltage
  • 1.7...5.5V DC
Integrated circuit features
  • DMA
  • DPPI
  • PWM
  • RNG
  • RTC
Gross weight0.179 g
Certificates
See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF5340-QKAA-R7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 8.04 USDGross price for quantities from 10 pcs - 8.04 USD
Net price for quantities from 25 pcs - 7.68 USDGross price for quantities from 25 pcs - 7.68 USD
Net price for quantities from 50 pcs - 7.51 USDGross price for quantities from 50 pcs - 7.51 USD
Packaging method by the manufacturer:
Reel = 800 pcs