+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NRVB1045MFST1G

Diode: Schottky rectifying; DFN5; SMD; 45V; 10A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NRVB1045MFST1G
TME Symbol:
NRVB1045MFST1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DFN5
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
NRVB1045MFST1G
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.