+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NS-01-40-1000

Rail; aluminium; L: 1000mm; W: 40mm; DryLin® N; linear guides


Manufacturer: IGUS

Manufacturer part number:
NS-01-40-1000
TME Symbol:
NS-01-40-1000

Specification

Manufacturer
IGUS
Type of mounting element
rail
Material
aluminium
Length
1m
Width
40mm
Manufacturer series
DryLin® N
Application
linear guides
Gross weight447.15 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
NS-01-40-1000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.51 USDGross price for quantities from 1 pcs - 69.51 USD
Net price for quantities from 10 pcs - 55.61 USDGross price for quantities from 10 pcs - 55.61 USD
Net price for quantities from 20 pcs - 48.66 USDGross price for quantities from 20 pcs - 48.66 USD