+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NS5-SQ11-V2

HMI panel; 5.7"; 320x240; NS; 24VDC; IP65; beige; RJ45,RS232 x2,USB

Manufacturer: OMRON

Manufacturer part number:
NS5-SQ11-V2
TME Symbol:
NS5-SQ11-V2

Specification

Manufacturer
OMRON
Type of automation module
HMI panel
Screen size
5.7"
Display resolution
320x240
Manufacturer series
NS
IP rating
IP65
Body colour
beige
Connection
RJ45, RS232 x2, USB
Mounting hole dimensions
184x131mm
Dimensions
195x142x49mm
No. of colours
32768
Memory capacity
60MB
Supply voltage
  • 24V DC
Gross weight1.02 kg
Certificates
EAN code4547648587631
See other products in this category: HMI Panels OMRON
*
NS5-SQ11-V2
Product withdrawn from the offer
Use the specification table below to search for similar products