+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | HMI panel | |
Screen size | 8.4" | |
Display resolution | 640x480 | |
Manufacturer series | NS | |
IP rating | IP65 | |
Body colour | black | |
Connection | RS232 x2, USB | |
Mounting hole dimensions | 220.5x165.5mm | |
Dimensions | 232x177x42mm | |
No. of colours | 32768 | |
Memory capacity | 60MB |